Part Details for JANSF2N6988 by Microchip Technology Inc
Results Overview of JANSF2N6988 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N6988 Information
JANSF2N6988 by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N6988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5656
|
Newark | 60V 600Ma 400Mw Pnp Rh Small-Signal Bjt Smt To-116 Rohs Compliant: Yes |Microchip JANSF2N6988 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.9400 / $180.2500 | Buy Now |
DISTI #
150-JANSF2N6988-ND
|
DigiKey | TRANS 4PNP 60V 600MA 14FLATPACK Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.2500 | Buy Now |
DISTI #
JANSF2N6988
|
Avnet Americas | Transistor BJT Array Quad PNP 60V 0.6mA 14-Pin FlatPack - Bulk (Alt: JANSF2N6988) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$150.7296 / $160.9375 | Buy Now |
DISTI #
579-JANSF2N6988
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 400mW PNP RH Small-Signal BJT SMT RoHS: Not Compliant | 0 |
|
$180.2500 | Order Now |
DISTI #
JANSF2N6988
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-116, Projected EOL: 2049-02-05 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.7000 / $445.6700 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$157.0100 / $183.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$162.7000 / $445.6700 | Buy Now |
Part Details for JANSF2N6988
JANSF2N6988 CAD Models
JANSF2N6988 Part Data Attributes
|
JANSF2N6988
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N6988
Microchip Technology Inc
Transistor
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks |
Alternate Parts for JANSF2N6988
This table gives cross-reference parts and alternative options found for JANSF2N6988. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N6988, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSF2N6988 | Microsemi Corporation | Check for Price | Transistor | JANSF2N6988 vs JANSF2N6988 |