Part Details for JANSF2N5154U3 by Microchip Technology Inc
Results Overview of JANSF2N5154U3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N5154U3 Information
JANSF2N5154U3 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N5154U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2706
|
Newark | Rh Power Bjt U3 Rohs Compliant: Yes |Microchip JANSF2N5154U3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.8600 / $245.1300 | Buy Now |
DISTI #
150-JANSF2N5154U3-ND
|
DigiKey | TRANS NPN 80V 2A U3 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.1312 | Buy Now |
DISTI #
JANSF2N5154U3
|
Avnet Americas | Transistor GP BJT NPN 80V 2A 3-Pin SMD - Bulk (Alt: JANSF2N5154U3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$206.4311 / $220.4383 | Buy Now |
DISTI #
JANSF2N5154U3/TR
|
Avnet Americas | Transistor GP BJT NPN 80V 2A 3-Pin SMD - Tape and Reel (Alt: JANSF2N5154U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$206.5608 / $220.5768 | Buy Now |
DISTI #
579-JANSF2N5154U3
|
Mouser Electronics | Bipolar Transistors - BJT 80V 2A 1W NPN Low Profile CER RH Power BJT SMT RoHS: Compliant | 0 |
|
$245.1300 | Order Now |
DISTI #
JANSF2N5154U3
|
Microchip Technology Inc | RH Power BJT _ U3, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$221.2600 / $606.0800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$213.5200 / $250.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$221.2600 / $606.0800 | Buy Now |
Part Details for JANSF2N5154U3
JANSF2N5154U3 CAD Models
JANSF2N5154U3 Part Data Attributes
|
JANSF2N5154U3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N5154U3
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks |
Alternate Parts for JANSF2N5154U3
This table gives cross-reference parts and alternative options found for JANSF2N5154U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N5154U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N5154U3 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANSF2N5154U3 vs JANTXV2N5154U3 |
JANTX2N5154U3 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANSF2N5154U3 vs JANTX2N5154U3 |
JANS2N5154U3 | VPT Components | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | JANSF2N5154U3 vs JANS2N5154U3 |
JANSR2N5154U3 | Microchip Technology Inc | $256.2409 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | JANSF2N5154U3 vs JANSR2N5154U3 |
JANSD2N5154U3 | Microchip Technology Inc | $253.8027 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | JANSF2N5154U3 vs JANSD2N5154U3 |