There are no models available for this part yet.
Overview of JANSF2N5153U3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANSF2N5153U3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5654
|
Newark | Rh Power Bjt U3 Rohs Compliant: Yes |Microchip JANSF2N5153U3/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$205.4600 / $230.1200 | Buy Now | |
DISTI #
150-JANSF2N5153U3/TR-ND
|
DigiKey | RH POWER BJT Min Qty: 50 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$230.1212 | Buy Now | |
DISTI #
JANSF2N5153U3/TR
|
Avnet Americas | Trans GP BJT PNP 80V 2A 3-Pin SMD Tray - Tape and Reel (Alt: JANSF2N5153U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$205.4600 / $230.1200 | Buy Now | |
DISTI #
579-JANSF2N5153U3/TR
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
$230.1200 | Order Now | |
Future Electronics | JANSF Series 80 V 2 A 1.16 W SMT PNP Bipolar Transistor - U3 RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$225.6100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.7100 / $568.9700 | Buy Now | ||
NAC | RH Power BJT, U3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$200.4500 / $234.8100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$207.7100 / $568.9700 | Buy Now |
CAD Models for JANSF2N5153U3/TR by Microchip Technology Inc
Part Data Attributes for JANSF2N5153U3/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.40
|
Collector Current-Max (IC)
|
2 A
|
Collector-Base Capacitance-Max
|
250 pF
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JESD-30 Code
|
R-XBCC-N3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
1.16 W
|
Power Dissipation-Max (Abs)
|
100 W
|
Reference Standard
|
MIL-PRF-19500; RH - 3K Rad(Si)
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
1.5 V
|