Part Details for JANSF2N2907AUA by Microchip Technology Inc
Overview of JANSF2N2907AUA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSF2N2907AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5643
|
Newark | Rh Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANSF2N2907AUA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.6300 / $157.5000 | Buy Now |
DISTI #
150-JANSF2N2907AUA-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.5000 | Buy Now |
DISTI #
579-JANSF2N2907AUA
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$157.5000 | Order Now |
DISTI #
JANSF2N2907AUA
|
Microchip Technology Inc | RH Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
224 Alternates Available |
|
$157.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$140.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$142.1600 / $389.4200 | Buy Now | |
|
Ameya Holding Limited | 103 |
|
RFQ | ||
|
NAC | RH Small-Signal BJT, UA RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$137.2000 / $160.7100 | Buy Now |
|
Master Electronics | 0 |
|
$142.1600 / $389.4200 | Buy Now |
Part Details for JANSF2N2907AUA
JANSF2N2907AUA CAD Models
JANSF2N2907AUA Part Data Attributes:
|
JANSF2N2907AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2907AUA
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.4 W | |
Power Dissipation-Max (Abs) | 1.8 W | |
Reference Standard | MIL-PRF-19500; RH - 3K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |