Part Details for JANSF2N2907A by Microchip Technology Inc
Overview of JANSF2N2907A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2688
|
Newark | Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSF2N2907A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1500 / $102.0800 | Buy Now |
DISTI #
JANSF2N2907A-ND
|
DigiKey | TRANS PNP 60V 0.6A TO18 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.0806 | Buy Now |
DISTI #
JANSF2N2907A
|
Avnet Americas | Transistor PNP 5V 600mA 3-Pin TO-206AA - Bulk (Alt: JANSF2N2907A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$91.1500 / $102.0800 | Buy Now |
DISTI #
494-JANSF2N2907A
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$102.0800 | Order Now |
DISTI #
JANSF2N2907A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
61 Alternates Available |
|
$102.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$89.3100 / $238.3600 | Buy Now | |
DISTI #
JANSF2N2907A
|
Avnet Americas | Transistor PNP 5V 600mA 3-Pin TO-206AA - Bulk (Alt: JANSF2N2907A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$91.1500 / $102.0800 | Buy Now |
|
Ameya Holding Limited | 17 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$88.9100 / $104.1600 | Buy Now |
|
Master Electronics | 0 |
|
$89.3100 / $238.3600 | Buy Now |