Part Details for JANSF2N2222AUBC/TR by Microchip Technology Inc
Overview of JANSF2N2222AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N2222AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4107
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSF2N2222AUBC/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$273.2200 / $306.0100 | Buy Now |
DISTI #
150-JANSF2N2222AUBC/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$306.0120 | Buy Now |
DISTI #
JANSF2N2222AUBC/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD T/R - Tape and Reel (Alt: JANSF2N2222AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$273.2200 / $306.0100 | Buy Now |
DISTI #
579-JNSF2N2222AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$306.0100 | Order Now |
DISTI #
JANSF2N2222AUBC/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$306.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$273.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$273.4000 / $781.8400 | Buy Now | |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$266.5600 / $312.2600 | Buy Now |
|
Master Electronics | 0 |
|
$273.4000 / $781.8400 | Buy Now |