Part Details for JANSF2N2222AUB by Microchip Technology Inc
Overview of JANSF2N2222AUB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N2222AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2679
|
Newark | 50 V Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSF2N2222AUB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0900 / $146.8200 | Buy Now |
DISTI #
JANSF2N2222AUB-ND
|
DigiKey | TRANS NPN 50V 0.8A UB Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.8200 | Buy Now |
DISTI #
JANSF2N2222AUB
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin SMD - Bulk (Alt: JANSF2N2222AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$131.0900 / $146.8200 | Buy Now |
DISTI #
579-JANSF2N2222AUB
|
Mouser Electronics | Bipolar Transistors - BJT 50 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$146.8200 | Order Now |
DISTI #
JANSF2N2222AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
137 Alternates Available |
|
$146.8200 | Buy Now |
|
Onlinecomponents.com | 187 Factory Stock |
|
$132.5200 / $363.0100 | Buy Now | |
DISTI #
JANSF2N2222AUB
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin SMD - Bulk (Alt: JANSF2N2222AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$131.0900 / $146.8200 | Buy Now |
|
Ameya Holding Limited | 170 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$127.8900 / $149.8100 | Buy Now |
|
Master Electronics | 187 Factory Stock |
|
$132.5200 / $363.0100 | Buy Now |
Part Details for JANSF2N2222AUB
JANSF2N2222AUB CAD Models
JANSF2N2222AUB Part Data Attributes:
|
JANSF2N2222AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2222AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSF2N2222AUB
This table gives cross-reference parts and alternative options found for JANSF2N2222AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2222AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSF2N2222AUB vs JANS2N2222AUB |
JANS2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSF2N2222AUB vs JANS2N2222AUBC |
JAN2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSF2N2222AUB vs JAN2N2222AUB |
JANTX2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSF2N2222AUB vs JANTX2N2222AUB |
2N2222AXCSMG4 | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | JANSF2N2222AUB vs 2N2222AXCSMG4 |
JANTXV2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSF2N2222AUB vs JANTXV2N2222AUB |
2N2222ACSMG4 | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | JANSF2N2222AUB vs 2N2222ACSMG4 |
2N2222ACSM | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | JANSF2N2222AUB vs 2N2222ACSM |
2N2222AXCSMG4 | 800mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | JANSF2N2222AUB vs 2N2222AXCSMG4 |
JANSF2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSF2N2222AUB vs JANSF2N2222AUBC |