Datasheets
JANSD2N2907AUB/TR by:

Small Signal Bipolar Transistor

Part Details for JANSD2N2907AUB/TR by Microchip Technology Inc

Overview of JANSD2N2907AUB/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for JANSD2N2907AUB/TR

Part # Distributor Description Stock Price Buy
DISTI # 33AJ2668
Newark Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSD2N2907AUB/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $101.4500
  • 100 $94.2000
  • 500 $90.5800
$90.5800 / $101.4500 Buy Now
DISTI # 150-JANSD2N2907AUB/TR-ND
DigiKey TRANS PNP 60V 0.6A UB Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50 $101.4500
  • 100 $94.2001
$94.2001 / $101.4500 Buy Now
DISTI # 579-NSD2N2907AUB/TR
Mouser Electronics Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant 0
  • 50 $101.4500
$101.4500 Order Now
DISTI # JANSD2N2907AUB/TR
Microchip Technology Inc RH Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $101.4500
$101.4500 Buy Now
Onlinecomponents.com   0
  • 13 $236.9200
  • 25 $130.4500
  • 38 $90.5900
  • 50 $88.7800
$88.7800 / $236.9200 Buy Now
NAC BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 0
  • 1 $103.5300
  • 100 $95.3600
  • 500 $90.5900
  • 800 $88.3800
$88.3800 / $103.5300 Buy Now
Master Electronics   0
  • 13 $236.9200
  • 25 $130.4500
  • 38 $90.5900
  • 50 $88.7800
$88.7800 / $236.9200 Buy Now

Part Details for JANSD2N2907AUB/TR

JANSD2N2907AUB/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANSD2N2907AUB/TR Part Data Attributes:

JANSD2N2907AUB/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANSD2N2907AUB/TR Microchip Technology Inc Small Signal Bipolar Transistor
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.40
Collector Current-Max (IC) 0.6 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-CDSO-N3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W
Reference Standard MIL-PRF-19500; RH - 10K Rad(Si)
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns
VCEsat-Max 1.6 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANSD2N2907AUB/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANSD2N2907AUB/TR by Microchip Technology Inc

  • Please alert me when JANSD2N2907AUB/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANSD2N2907AUB/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANSD2N2907AUB/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANSD2N2907AUB/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANSD2N2907AUB/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANSD2N2907AUB/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: