Part Details for JANSD2N2369AU by Microchip Technology Inc
Overview of JANSD2N2369AU by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSD2N2369AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5582
|
Newark | Rh Dual - Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip JANSD2N2369AU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2000 / $130.1400 | Buy Now |
DISTI #
150-JANSD2N2369AU-ND
|
DigiKey | RH DUAL - SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.1402 | Buy Now |
DISTI #
JANSD2N2369AU
|
Avnet Americas | Transistor BJT Array Dual NPN 15V 0.1A 6-Pin SMD - Bulk (Alt: JANSD2N2369AU) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$116.2000 / $130.1400 | Buy Now |
DISTI #
579-JANSD2N2369AU
|
Mouser Electronics | Bipolar Transistors - BJT RH Dual - Small-Signal BJT RoHS: Not Compliant | 0 |
|
$130.1400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$116.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.8800 / $303.9100 | Buy Now |
|
NAC | RH Dual - Small-Signal BJT, LCC-6 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$113.3700 / $132.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$113.8800 / $303.9100 | Buy Now |