JANSD2N2221AUB
Description: Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3

Overview of JANSD2N2221AUB by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANSD2N2221AUB by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANSD2N2221AUB by Cobham Semiconductor Solutions

JANSD2N2221AUB
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
Package Description
CERAMIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-CDSO-N3
Number of Elements
1
Number of Terminals
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500; RH - 10K Rad(Si)
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. JANSD2N2221AUB
    Cobham Semiconductor Solutions
    Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3
    VS

Alternate Parts for JANSD2N2221AUB

This table gives cross-reference parts and alternative options found for JANSD2N2221AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSD2N2221AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANSD2N2221AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 VPT Components JANSD2N2221AUB vs JANSD2N2221AUB
JANSD2N2221AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANSD2N2221AUB vs JANSD2N2221AUB
Part Number Description Manufacturer Compare
JANSD2N2221AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN Cobham Semiconductor Solutions JANSD2N2221AUB vs JANSD2N2221AL
JANSD2N2221AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation JANSD2N2221AUB vs JANSD2N2221AL
JANSD2N2221AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSD2N2221AUB vs JANSD2N2221AUB
JANSD2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN VPT Components JANSD2N2221AUB vs JANSD2N2221A
JANSD2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 VPT Components JANSD2N2221AUB vs JANSD2N2221AUA
JANSD2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 VPT Components JANSD2N2221AUB vs JANSD2N2222AUA
JANSD2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation JANSD2N2221AUB vs JANSD2N2221A
JANSD2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Cobham Semiconductor Solutions JANSD2N2221AUB vs JANSD2N2221AUA
JANSD2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN VPT Components JANSD2N2221AUB vs JANSD2N2222A
JANSD2N2222AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSD2N2221AUB vs JANSD2N2222AUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANSD2N2221AUB by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANSD2N2221AUB by Cobham Semiconductor Solutions

  • Please alert me when JANSD2N2221AUB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANSD2N2221AUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANSD2N2221AUB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANSD2N2221AUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANSD2N2221AUB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANSD2N2221AUB by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: