Part Details for JANSD2N2218A by Microchip Technology Inc
Results Overview of JANSD2N2218A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSD2N2218A Information
JANSD2N2218A by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSD2N2218A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5562
|
Newark | Rh Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANSD2N2218A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3500 / $114.6300 | Buy Now |
DISTI #
150-JANSD2N2218A-ND
|
DigiKey | TRANS NPN 50V 0.8A TO39 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.6304 | Buy Now |
DISTI #
JANSD2N2218A
|
Avnet Americas | Trans GP BJT NPN 50V 800mA 3-Pin TO-39 T/R - Bulk (Alt: JANSD2N2218A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5365 / $103.0869 | Buy Now |
DISTI #
579-JANSD2N2218A
|
Mouser Electronics | Bipolar Transistors - BJT 30V 800mA 800mW NPN RH Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$114.6300 | Order Now |
DISTI #
JANSD2N2218A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.3000 / $267.6800 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$99.8500 / $116.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.3000 / $267.6800 | Buy Now |
Part Details for JANSD2N2218A
JANSD2N2218A CAD Models
JANSD2N2218A Part Data Attributes
|
JANSD2N2218A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSD2N2218A
Microchip Technology Inc
Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; RH - 10K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |