Part Details for JANS4N49A by Micropac Industries Inc
Results Overview of JANS4N49A by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS4N49A Information
JANS4N49A by Micropac Industries Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for JANS4N49A
JANS4N49A CAD Models
JANS4N49A Part Data Attributes
|
JANS4N49A
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
JANS4N49A
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 9% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO |
Alternate Parts for JANS4N49A
This table gives cross-reference parts and alternative options found for JANS4N49A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS4N49A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4N49A | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN | JANS4N49A vs 4N49A |
4N49A | TT Electronics Resistors | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN | JANS4N49A vs 4N49A |
JANTXV4N49A | Micropac Industries Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JANS4N49A vs JANTXV4N49A |
JANTX4N49A | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | JANS4N49A vs JANTX4N49A |
4N49A | Micropac Industries Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JANS4N49A vs 4N49A |
JAN4N49A | Micropac Industries Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JANS4N49A vs JAN4N49A |