Part Details for JANS2N7237 by Microsemi Corporation
Overview of JANS2N7237 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N7237
JANS2N7237 CAD Models
JANS2N7237 Part Data Attributes
|
JANS2N7237
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS2N7237
Microsemi Corporation
Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.51 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N7237
This table gives cross-reference parts and alternative options found for JANS2N7237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N7237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM9240-JQR-BR1 | 11A, 200V, 0.51ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N7237 vs IRFM9240-JQR-BR1 |
JANTXV2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANS2N7237 vs JANTXV2N7237 |
JANTX2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANS2N7237 vs JANTX2N7237 |
JAN2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | International Rectifier | JANS2N7237 vs JAN2N7237 |
JANS2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | JANS2N7237 vs JANS2N7237 |
2N7237R1 | 11A, 200V, 0.51ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N7237 vs 2N7237R1 |
JANTXV2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | JANS2N7237 vs JANTXV2N7237 |
IRFM9240R1 | 11A, 200V, 0.51ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N7237 vs IRFM9240R1 |
IRFM9240 | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | JANS2N7237 vs IRFM9240 |
IRFM9240-JQR-B | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | JANS2N7237 vs IRFM9240-JQR-B |