Part Details for JANS2N7237 by International Rectifier
Overview of JANS2N7237 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N7237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 18 |
|
$897.5360 / $1,047.1253 | Buy Now |
Part Details for JANS2N7237
JANS2N7237 CAD Models
JANS2N7237 Part Data Attributes
|
JANS2N7237
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANS2N7237
International Rectifier
Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/595 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 150 ns | |
Turn-on Time-Max (ton) | 120 ns |
Alternate Parts for JANS2N7237
This table gives cross-reference parts and alternative options found for JANS2N7237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N7237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | Infineon Technologies AG | JANS2N7237 vs JANHCA2N7237 |
IRFM9240R1 | 11A, 200V, 0.51ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N7237 vs IRFM9240R1 |
IRFM9240-JQR-B | 11A, 200V, 0.51ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N7237 vs IRFM9240-JQR-B |
IRFM9240-JQR-B | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | JANS2N7237 vs IRFM9240-JQR-B |
IRFM9240 | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | JANS2N7237 vs IRFM9240 |
2N7237 | 11A, 200V, 0.51ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N7237 vs 2N7237 |
JANS2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | JANS2N7237 vs JANS2N7237 |
JANKCA2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | Infineon Technologies AG | JANS2N7237 vs JANKCA2N7237 |
JANTXV2N7237 | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANS2N7237 vs JANTXV2N7237 |
IRFM9240R1 | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | JANS2N7237 vs IRFM9240R1 |