Part Details for JANS2N6990 by Microchip Technology Inc
Overview of JANS2N6990 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N6990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4764
|
Newark | Quad - Small-Signal Bjt To-86 Rohs Compliant: Yes |Microchip JANS2N6990 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.3300 / $148.2100 | Buy Now |
DISTI #
JANS2N6990-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.2104 | Buy Now |
DISTI #
JANS2N6990
|
Avnet Americas | Transistor BJT Array Quad NPN 50V 800mA 14-Pin FPAK - Bulk (Alt: JANS2N6990) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$132.3300 / $148.2100 | Buy Now |
DISTI #
494-JANS2N6990
|
Mouser Electronics | MOSFETs Quad - Small-Signal BJT RoHS: Not Compliant | 0 |
|
$148.2100 | Order Now |
DISTI #
V37:1799_07434177
|
Arrow Electronics | Trans GP BJT NPN 50V 0.8A 400mW 14-Pin FPAK Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1544 | Americas - 30 |
|
$123.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 184 Factory Stock |
|
$133.7700 / $366.4400 | Buy Now |
DISTI #
25919009
|
Verical | Trans GP BJT NPN 50V 0.8A 400mW 14-Pin FPAK Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1544 | Americas - 30 |
|
$123.5000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$129.1000 / $151.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 184 Factory Stock |
|
$133.7700 / $366.4400 | Buy Now |
Part Details for JANS2N6990
JANS2N6990 CAD Models
JANS2N6990 Part Data Attributes
|
JANS2N6990
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N6990
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FLAT PACK-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F14 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/559 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANS2N6990
This table gives cross-reference parts and alternative options found for JANS2N6990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N6990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N6990 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, CERAMIC, FP-16 | JANS2N6990 vs JANTX2N6990 |
JAN2N6990 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, FP-14 | JANS2N6990 vs JAN2N6990 |
JAN2N6990 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 4-Element, NPN, Silicon, TO-86, | JANS2N6990 vs JAN2N6990 |
JAN2N6990 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, CERAMIC, FP-16 | JANS2N6990 vs JAN2N6990 |
JANTX2N6990 | Motorola Mobility LLC | Check for Price | 800mA, 50V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERAMIC, FP-16 | JANS2N6990 vs JANTX2N6990 |