Part Details for JANS2N5666U3/TR by Microchip Technology Inc
Overview of JANS2N5666U3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N5666U3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4420
|
Newark | 200V 1.2A 5W Npn Power Bjt Smt Tr U3 Rohs Compliant: Yes |Microchip JANS2N5666U3/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$984.5100 / $1,102.6500 | Buy Now |
DISTI #
150-JANS2N5666U3/TR-ND
|
DigiKey | POWER BJT Min Qty: 50 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1,102.6540 | Buy Now |
DISTI #
JANS2N5666U3/TR
|
Avnet Americas | Trans GP BJT NPN 200V 5A 3-Pin SMD - Tape and Reel (Alt: JANS2N5666U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1,023.8900 / $1,102.6500 | Buy Now |
DISTI #
579-JANS2N5666U3/TR
|
Mouser Electronics | Bipolar Transistors - BJT 200V 1.2A 5W NPN Power BJT SMT TR RoHS: Not Compliant | 0 |
|
$1,102.6500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$984.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 43 Factory Stock |
|
$985.1300 / $2,817.2200 | Buy Now |
|
NAC | Power BJT, U3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$984.5100 / $1,050.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 43 Factory Stock |
|
$985.1300 / $2,817.2200 | Buy Now |
Part Details for JANS2N5666U3/TR
JANS2N5666U3/TR CAD Models
JANS2N5666U3/TR Part Data Attributes
|
JANS2N5666U3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N5666U3/TR
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.40 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/455E | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |