Part Details for JANS2N5415S by VPT Components
Overview of JANS2N5415S by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N5415S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N5415S
|
Avnet Americas | Low Power Transistor PNP 3-Pin TO-39 - Bulk (Alt: JANS2N5415S) Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$78.4896 / $87.0744 | Buy Now |
DISTI #
JANS2N5415UA
|
Avnet Americas | Low Power Transistor PNP 3-Pin TO-39 - Bulk (Alt: JANS2N5415UA) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$552.0480 / $612.4282 | Buy Now |
DISTI #
JANS2N5415S
|
TTI | Bipolar Transistors - BJT HI-REL MIL-PRF-19500/485 Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$85.1700 | Buy Now |
Part Details for JANS2N5415S
JANS2N5415S CAD Models
JANS2N5415S Part Data Attributes
|
JANS2N5415S
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS2N5415S
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-22 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.75 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 2 V |