Part Details for JANS2N5238S by Microchip Technology Inc
Overview of JANS2N5238S by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N5238S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANS2N5238S
JANS2N5238S CAD Models
JANS2N5238S Part Data Attributes
|
JANS2N5238S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N5238S
Microchip Technology Inc
Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JANS2N5238S
This table gives cross-reference parts and alternative options found for JANS2N5238S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5238S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N5238 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JANS2N5238S vs JAN2N5238 |
2N5238SE3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | JANS2N5238S vs 2N5238SE3 |
JAN2N5238 | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JANS2N5238S vs JAN2N5238 |
JAN2N5238S | Microchip Technology Inc | $19.1504 | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANS2N5238S vs JAN2N5238S |
JANTX2N5238S | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JANS2N5238S vs JANTX2N5238S |