Part Details for JANS2N5153U3/TR by Microchip Technology Inc
Results Overview of JANS2N5153U3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N5153U3/TR Information
JANS2N5153U3/TR by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N5153U3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4449
|
Newark | 80V 2A 1W Pnp Low Profile Cer Power Bjt Smt Tr Rohs Compliant: Yes |Microchip JANS2N5153U3/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.7000 / $202.3800 | Buy Now |
DISTI #
150-JANS2N5153U3/TR-ND
|
DigiKey | TRANS PNP 80V 2A U3 Min Qty: 50 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$202.3812 | Buy Now |
DISTI #
JANS2N5153U3/TR
|
Avnet Americas | Trans GP BJT PNP 80V 2A 3-Pin SMD-0.5 - Tape and Reel (Alt: JANS2N5153U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JANS2N5153U3/TR
|
Mouser Electronics | Bipolar Transistors - BJT 80V 2A 1W PNP Low Profile CER Power BJT SMT TR RoHS: Not Compliant | 0 |
|
$202.3800 | Order Now |
DISTI #
JANS2N5153U3/TR
|
Microchip Technology Inc | Power BJT _ U3, Projected EOL: 2049-05-17 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.6800 / $500.4000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$176.2900 / $206.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$182.6800 / $500.4000 | Buy Now |