JANS2N3868
Description: Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN

Overview of JANS2N3868 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JANS2N3868 by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JANS2N3868
Avnet Americas Trans GP BJT PNP 60V 3A 3-Pin TO-5 - Bulk (Alt: JANS2N3868) Min Qty: 23 Package Multiple: 1 Container: Bulk 0
  • 23 $64.4112
  • 30 $63.5040
  • 50 $61.6896
  • 120 $60.3288
  • 230 $58.0608
  • 1,200 $56.7000
  • 2,300 $55.3392
$55.3392 / $64.4112 Buy Now
DISTI # JANS2N3868
TTI Bipolar Transistors - BJT MIL-PRF-19500/350 Min Qty: 25 Package Multiple: 1 Container: Bulk Americas - 0
  • 25 $63.0000
$63.0000 Buy Now

CAD Models for JANS2N3868 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS2N3868 by VPT Components

JANS2N3868
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
SIMILAR TO TO-5, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Qualified
Reference Standard
MILITARY STANDARD (USA)
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
600 ns
Turn-on Time-Max (ton)
100 ns
Want to compare parts?
  1. JANS2N3868
    VPT Components
    Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN
    VS

Alternate Parts for JANS2N3868

This table gives cross-reference parts and alternative options found for JANS2N3868. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3868, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc JANS2N3868 vs JANS2N3868
JANTX2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc JANS2N3868 vs JANTX2N3868
JANTXV2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc JANS2N3868 vs JANTXV2N3868
2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N3868 vs 2N3868S
JANTXV2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N3868 vs JANTXV2N3868S
JAN2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N3868 vs JAN2N3868S
JANTX2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N3868 vs JANTX2N3868S
Part Number Description Manufacturer Compare
JANTXV2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N3868 vs JANTXV2N3868S
JANTXV2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc JANS2N3868 vs JANTXV2N3868
2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N3868 vs 2N3868S
JANS2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc JANS2N3868 vs JANS2N3868
JANTX2N3868 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc JANS2N3868 vs JANTX2N3868
JANTX2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N3868 vs JANTX2N3868S
JAN2N3868S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N3868 vs JAN2N3868S

Related Parts for JANS2N3868

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N3868 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N3868 by VPT Components

Select Manufacturer
Which Manufacturer of JANS2N3868 would you like to use for your alert(s)?
  • Please alert me when JANS2N3868 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS2N3868 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N3868 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS2N3868 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N3868.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N3868 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: