Part Details for JANS2N3868 by Microsemi Corporation
Overview of JANS2N3868 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$23.4000 | Buy Now |
Part Details for JANS2N3868
JANS2N3868 CAD Models
JANS2N3868 Part Data Attributes
|
JANS2N3868
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS2N3868
Microsemi Corporation
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/350 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 600 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for JANS2N3868
This table gives cross-reference parts and alternative options found for JANS2N3868. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3868, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3868S | Spectrum Control | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | JANS2N3868 vs JAN2N3868S |
JANTX2N3868 | Microchip Technology Inc | $27.7047 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | JANS2N3868 vs JANTX2N3868 |
JANTX2N3868S | Motorola Mobility LLC | Check for Price | 3000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | JANS2N3868 vs JANTX2N3868S |
2N3868-SM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-220SM, 3 PIN | JANS2N3868 vs 2N3868-SM |
JAN2N3868S | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | JANS2N3868 vs JAN2N3868S |
2N3868 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JANS2N3868 vs 2N3868 |
JANTXV2N3868S | Motorola Mobility LLC | Check for Price | 3000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | JANS2N3868 vs JANTXV2N3868S |
JANTX2N3868S | Spectrum Control | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | JANS2N3868 vs JANTX2N3868S |