Part Details for JANS2N3866AUB by Semicoa Semiconductors
Overview of JANS2N3866AUB by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3866AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N3866AUB
|
Avnet Americas | High Frequency - Waffle Pack (Alt: JANS2N3866AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Waffle Pack | 0 |
|
$159.8500 / $206.1950 | Buy Now |
Part Details for JANS2N3866AUB
JANS2N3866AUB CAD Models
JANS2N3866AUB Part Data Attributes:
|
JANS2N3866AUB
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N3866AUB
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, CERSOT-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-CDSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.9 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/398 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N3866AUB
This table gives cross-reference parts and alternative options found for JANS2N3866AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3866AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3866AUB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, ROHS COMPLIANT, UB-3 PIN | Microsemi Corporation | JANS2N3866AUB vs 2N3866AUB |
JAN2N3866AUB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, UB-3 PIN | Microsemi Corporation | JANS2N3866AUB vs JAN2N3866AUB |
JAN2N3866AUB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N3866AUB vs JAN2N3866AUB |
2N3866AUB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N3866AUB vs 2N3866AUB |
JANTX2N3866AUB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, UB-3 PIN | Microsemi Corporation | JANS2N3866AUB vs JANTX2N3866AUB |