Part Details for JANS2N3811 by Semicoa Semiconductors
Overview of JANS2N3811 by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N3811
JANS2N3811 CAD Models
JANS2N3811 Part Data Attributes
|
JANS2N3811
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N3811
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-78 | |
Package Description | CYLINDRICAL, O-MBCY-W8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/336 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N3811
This table gives cross-reference parts and alternative options found for JANS2N3811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3811 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-78, | Raytheon Semiconductor | JANS2N3811 vs JANTX2N3811 |
JANTX2N3811L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-77, HERMETIC SEALED, METAL CAN-6 | Semicoa Semiconductors | JANS2N3811 vs JANTX2N3811L |
2N3811G4 | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N3811 vs 2N3811G4 |
JANS2N3811L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | JANS2N3811 vs JANS2N3811L |
JANTXV2N3811 | 50mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | Motorola Mobility LLC | JANS2N3811 vs JANTXV2N3811 |
2N3811L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-77, HERMETIC SEALED, METAL CAN, TO-77, 6 PIN | Semicoa Semiconductors | JANS2N3811 vs 2N3811L |
2N3811 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | JANS2N3811 vs 2N3811 |
2N3811.MOD | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | JANS2N3811 vs 2N3811.MOD |
JANTX2N3811 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-78, 6 PIN | Motorola Semiconductor Products | JANS2N3811 vs JANTX2N3811 |
2N3811.MODG4 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | JANS2N3811 vs 2N3811.MODG4 |