Part Details for JANS2N3765 by Microchip Technology Inc
Overview of JANS2N3765 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANS2N3765
JANS2N3765 CAD Models
JANS2N3765 Part Data Attributes
|
JANS2N3765
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANS2N3765
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for JANS2N3765
This table gives cross-reference parts and alternative options found for JANS2N3765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3765 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN | JANS2N3765 vs 2N3765 |
2N3765 | Digitron Semiconductors | Check for Price | Small Signal Bipolar Transistor | JANS2N3765 vs 2N3765 |
JANS2N3765L | Microsemi Corporation | Check for Price | Transistor | JANS2N3765 vs JANS2N3765L |
JANTX2N3765 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin | JANS2N3765 vs JANTX2N3765 |
2N3765.MOD | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | JANS2N3765 vs 2N3765.MOD |
JANTX2N3765 | Motorola Mobility LLC | Check for Price | 1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-46 | JANS2N3765 vs JANTX2N3765 |
JANTXV2N3765 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin | JANS2N3765 vs JANTXV2N3765 |
JANTX2N3765 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN | JANS2N3765 vs JANTX2N3765 |
JANTXV2N3765 | Motorola Mobility LLC | Check for Price | 1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-46 | JANS2N3765 vs JANTXV2N3765 |
2N3765.MODG4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | JANS2N3765 vs 2N3765.MODG4 |