Part Details for JANS2N3635UB/TR by Microchip Technology Inc
Overview of JANS2N3635UB/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3635UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4702
|
Newark | 140 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANS2N3635UB/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.5800 / $112.6400 | Buy Now |
DISTI #
150-JANS2N3635UB/TR-ND
|
DigiKey | TRANS PNP 140V 1A UB Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$112.6408 | Buy Now |
DISTI #
JANS2N3635UB/TR
|
Avnet Americas | Trans GP BJT PNP 140V 1A 3-Pin SMD T/R - Tape and Reel (Alt: JANS2N3635UB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$100.5800 / $112.6400 | Buy Now |
DISTI #
579-JANS2N3635UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 140 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$112.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.5600 / $263.0400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$98.1200 / $114.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$98.5600 / $263.0400 | Buy Now |
Part Details for JANS2N3635UB/TR
JANS2N3635UB/TR CAD Models
JANS2N3635UB/TR Part Data Attributes
|
JANS2N3635UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N3635UB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.6 V |