Part Details for JANS2N3507AL by Microchip Technology Inc
Overview of JANS2N3507AL by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3507AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5979
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip JANS2N3507AL RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7900 / $70.3200 | Buy Now |
DISTI #
150-JANS2N3507AL-ND
|
DigiKey | POWER BJT Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3204 | Buy Now |
DISTI #
JANS2N3507AL
|
Avnet Americas | Transistor BJT NPN 50V 3A 3-Pin TO-5 - Bulk (Alt: JANS2N3507AL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$62.7900 / $70.3200 | Buy Now |
DISTI #
579-JANS2N3507AL
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$70.3200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$62.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.5300 / $164.2100 | Buy Now |
|
NAC | Power BJT, TO-5 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$61.2600 / $71.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.5300 / $164.2100 | Buy Now |