Part Details for JANS2N3498L by Microchip Technology Inc
Overview of JANS2N3498L by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3498L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4690
|
Newark | Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANS2N3498L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5600 / $54.3900 | Buy Now |
DISTI #
JANS2N3498L-ND
|
DigiKey | TRANS NPN 100V 0.5A TO5 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3900 | Buy Now |
DISTI #
JANS2N3498L
|
Avnet Americas | Trans GP BJT NPN 100V 500mA 3-Pin TO-5 Tray - Bulk (Alt: JANS2N3498L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-JANS2N3498L
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$54.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.5900 / $97.1200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$47.3800 / $55.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.5900 / $97.1200 | Buy Now |
Part Details for JANS2N3498L
JANS2N3498L CAD Models
JANS2N3498L Part Data Attributes
|
JANS2N3498L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N3498L
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/366K | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1150 ns | |
Turn-on Time-Max (ton) | 115 ns |
Alternate Parts for JANS2N3498L
This table gives cross-reference parts and alternative options found for JANS2N3498L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3498L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3498 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-5, 3 PIN | JANS2N3498L vs JANTX2N3498 |
JANTX2N3498 | Microchip Technology Inc | $9.3828 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANS2N3498L vs JANTX2N3498 |
JANTX2N3498L | Microchip Technology Inc | $17.5550 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANS2N3498L vs JANTX2N3498L |
2N3498LE3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor | JANS2N3498L vs 2N3498LE3 |
2N3498 | Semiconductor Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JANS2N3498L vs 2N3498 |
2N3498 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | JANS2N3498L vs 2N3498 |
2N3498 | Swampscott Electronics Co Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JANS2N3498L vs 2N3498 |
JANTX2N3498 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | JANS2N3498L vs JANTX2N3498 |
2N3498 | Motorola Mobility LLC | Check for Price | 500mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-205AD, 3 PIN | JANS2N3498L vs 2N3498 |