Part Details for JANS2N3498 by Microchip Technology Inc
Overview of JANS2N3498 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5971
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANS2N3498 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5700 / $54.3900 | Buy Now |
DISTI #
150-JANS2N3498-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3900 | Buy Now |
DISTI #
JANS2N3498
|
Avnet Americas | Transistor BJT NPN 100V 500mA 3-Pin TO-39 - Bulk (Alt: JANS2N3498) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5700 / $54.3900 | Buy Now |
DISTI #
579-JANS2N3498
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$54.3900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$48.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.5900 / $97.1200 | Buy Now |
|
NAC | Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$47.3800 / $55.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.5900 / $97.1200 | Buy Now |
Part Details for JANS2N3498
JANS2N3498 CAD Models
JANS2N3498 Part Data Attributes
|
JANS2N3498
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N3498
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier |
Alternate Parts for JANS2N3498
This table gives cross-reference parts and alternative options found for JANS2N3498. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3498, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3498L | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JANS2N3498 vs 2N3498L |
2N3498 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Swampscott Electronics Co Inc | JANS2N3498 vs 2N3498 |
JANTX2N3498L | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANS2N3498 vs JANTX2N3498L |
JANTXV2N3498 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | JANS2N3498 vs JANTXV2N3498 |
JAN2N3498L | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N3498 vs JAN2N3498L |
JANS2N3498 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | CRYSTALONICS Inc | JANS2N3498 vs JANS2N3498 |
2N3498 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Ltd | JANS2N3498 vs 2N3498 |
JANTXV2N3498 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N3498 vs JANTXV2N3498 |
2N3498LEADFREE | Small Signal Bipolar Transistor, 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | JANS2N3498 vs 2N3498LEADFREE |
2N3498 | Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Continental Device India Ltd | JANS2N3498 vs 2N3498 |