Part Details for JANS2N3019 by Semicoa Semiconductors
Results Overview of JANS2N3019 by Semicoa Semiconductors
- Distributor Offerings: (4 listings)
 - Number of FFF Equivalents: (10 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (10 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N3019 Information
                            JANS2N3019 by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
                            Small Signal Bipolar Transistors are under the broader part category of Transistors.
                        
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N3019
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                JANS2N3019
                            
                        
                     
                 | 
                Avnet Americas | - Waffle Pack (Alt: JANS2N3019) COO: United States of America (the) Min Qty: 50 Package Multiple: 50 Container: Waffle Pack | 0 | 
                    
  | 
                $39.3250 / $44.5550 | Buy Now | 
| 
                    
                     | 
                Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,1A I(C),TO-5 | 220 | 
                    
  | 
                $19.2000 / $24.0000 | Buy Now | 
| 
                    
                     | 
                Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,1A I(C),TO-5 | 4 | 
                    
  | 
                $15.6000 | Buy Now | 
| 
                    
                     | 
                NexGen Digital | 117 | 
                     | 
                RFQ | 
Part Details for JANS2N3019
JANS2N3019 CAD Models
JANS2N3019 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        JANS2N3019
                                        Semicoa Semiconductors
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            JANS2N3019
                                            Semicoa Semiconductors
                                            Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | SEMICOA CORP | |
| Part Package Code | TO-5 | |
| Package Description | HERMETIC SEALED, METAL CAN-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | 
Alternate Parts for JANS2N3019
This table gives cross-reference parts and alternative options found for JANS2N3019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| JANSR2N3019S | Microsemi Corporation (now Microchip) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANS2N3019 vs JANSR2N3019S | 
| JANTX2N3019S | Microsemi Corporation (now Microchip) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-39, 3 PIN | JANS2N3019 vs JANTX2N3019S | 
| JAN2N3019S | Microchip Technology Inc | Check for Price | Small-Signal BJT _ TO-39 | JANS2N3019 vs JAN2N3019S | 
| JAN2N3019S | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JANS2N3019 vs JAN2N3019S | 
| JANS2N3019S | Microchip Technology Inc | Check for Price | Small-Signal BJT _ TO-39 | JANS2N3019 vs JANS2N3019S | 
| JANTX2N3019S | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANS2N3019 vs JANTX2N3019S | 
| 2N3019-JQR-B | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, TO-39, 3 PIN | JANS2N3019 vs 2N3019-JQR-B | 
| JAN2N3019S | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | JANS2N3019 vs JAN2N3019S | 
| JANTXV2N3019S | MACOM | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-39, 3 PIN | JANS2N3019 vs JANTXV2N3019S | 
| 2N3019SE3 | Microsemi Corporation (now Microchip) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | JANS2N3019 vs 2N3019SE3 |