Part Details for JANS2N2907AUA by Microchip Technology Inc
Overview of JANS2N2907AUA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANS2N2907AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8411
|
Newark | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(Br)Ceo, 1-Element, Pnp, Silicon Rohs Compliant: Yes |Microchip JANS2N2907AUA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2500 | Buy Now |
DISTI #
33AJ4674
|
Newark | Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANS2N2907AUA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8200 / $133.0800 | Buy Now |
DISTI #
JANS2N2907AUA-ND
|
DigiKey | TRANS PNP 60V 0.6A UA Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.0802 | Buy Now |
DISTI #
JANS2N2907AUA
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 4-Pin SMD - Bulk (Alt: JANS2N2907AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$118.8200 / $133.0800 | Buy Now |
DISTI #
JANS2N2907AUA
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
106 Alternates Available |
|
$133.0800 | Buy Now |
|
Onlinecomponents.com | Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANS2N2907AUA/TR |
50 In Stock 106 Factory Stock |
|
$113.2200 / $135.8300 | Buy Now |
DISTI #
JANS2N2907AUA
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 4-Pin SMD - Bulk (Alt: JANS2N2907AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$118.8200 / $133.0800 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$115.9300 / $135.8000 | Buy Now |
|
NexGen Digital | 146 |
|
RFQ | ||
|
Master Electronics | Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANS2N2907AUA/TR |
50 In Stock 106 Factory Stock |
|
$113.2200 / $135.8300 | Buy Now |
Part Details for JANS2N2907AUA
JANS2N2907AUA CAD Models
JANS2N2907AUA Part Data Attributes:
|
JANS2N2907AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2907AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANS2N2907AUA
This table gives cross-reference parts and alternative options found for JANS2N2907AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2907AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JANS2N2907AUA vs 2N2907AUA |
JANTX2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-4 | Micropac Industries Inc | JANS2N2907AUA vs JANTX2N2907AUA |
2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANS2N2907AUA vs 2N2907AUA |
JANTX2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-4 | Silicon Transistor Corporation | JANS2N2907AUA vs JANTX2N2907AUA |
JAN2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-4 | Silicon Transistor Corporation | JANS2N2907AUA vs JAN2N2907AUA |
JANTX2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | TT Electronics OPTEK Technology | JANS2N2907AUA vs JANTX2N2907AUA |
2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Silicon Transistor Corporation | JANS2N2907AUA vs 2N2907AUA |
2N2907AUA | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, MO-041BA, HERMETIC SEALED, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2907AUA vs 2N2907AUA |
61083-102 | Small Signal Bipolar Transistor, 0.15A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | Micropac Industries Inc | JANS2N2907AUA vs 61083-102 |
2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | TT Electronics OPTEK Technology | JANS2N2907AUA vs 2N2907AUA |