Part Details for JANS2N2907A by Microchip Technology Inc
Overview of JANS2N2907A by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4672
|
Newark | Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANS2N2907A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1400 / $68.4700 | Buy Now |
DISTI #
1086-15273-ND
|
DigiKey | TRANS PNP 60V 0.6A TO206AA Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.4700 | Buy Now |
DISTI #
JANS2N2907A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 - Bulk (Alt: JANS2N2907A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$61.1400 / $68.4700 | Buy Now |
DISTI #
494-JANS2N2907A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 28 |
|
$63.5800 / $68.4700 | Buy Now |
DISTI #
V37:1799_09109492
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18 Tray Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1135 | Americas - 618 |
|
$28.2100 / $58.5796 | Buy Now |
DISTI #
JANS2N2907A
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5134 Alternates Available |
|
$68.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$59.9100 / $122.2800 | Buy Now | |
DISTI #
35658026
|
Verical | Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18 Tray Min Qty: 1 Package Multiple: 1 Date Code: 1135 | Americas - 618 |
|
$28.2100 | Buy Now |
DISTI #
JANS2N2907A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 - Bulk (Alt: JANS2N2907A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$61.1400 / $68.4700 | Buy Now |
|
Ameya Holding Limited | 2347 |
|
RFQ |
Part Details for JANS2N2907A
JANS2N2907A CAD Models
JANS2N2907A Part Data Attributes:
|
JANS2N2907A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2907A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANS2N2907A
This table gives cross-reference parts and alternative options found for JANS2N2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AE3 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JANS2N2907A vs 2N2907AE3 |
2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JANS2N2907A vs 2N2907A |
2N2907AE4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JANS2N2907A vs 2N2907AE4 |
JAN2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JANS2N2907A vs JAN2N2907A |