Part Details for JANS2N2222A by Semicoa Semiconductors
Overview of JANS2N2222A by Semicoa Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,800MA I(C),TO-18 | 314 |
|
$16.5000 / $19.5000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,800MA I(C),TO-18 | 136 |
|
$5.3796 / $8.7237 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,800MA I(C),TO-18 | 64 |
|
$25.5000 / $30.0000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,800MA I(C),TO-18 | 15 |
|
$56.7000 / $63.0000 | Buy Now |
|
NexGen Digital | 305 |
|
RFQ |
Part Details for JANS2N2222A
JANS2N2222A CAD Models
JANS2N2222A Part Data Attributes
|
JANS2N2222A
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N2222A
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | BCY | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANS2N2222A
This table gives cross-reference parts and alternative options found for JANS2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N2222A | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | JANS2N2222A vs JANTX2N2222A |
JANTX2N2222AL | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | JANS2N2222A vs JANTX2N2222AL |
JANTXV2N2222A | Texas Instruments | Check for Price | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | JANS2N2222A vs JANTXV2N2222A |
2N2222AG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | JANS2N2222A vs 2N2222AG4 |
2N2222AL | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | JANS2N2222A vs 2N2222AL |
JAN2N2222A | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | JANS2N2222A vs JAN2N2222A |
JANTXV2N2222AL | onsemi | Check for Price | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-18, 3 PIN | JANS2N2222A vs JANTXV2N2222AL |