Part Details for JANS2N2222A by Motorola Semiconductor Products
Overview of JANS2N2222A by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 344 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$93.1484 / $105.3000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 436 |
|
$16.5000 / $19.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 567 |
|
$4.3619 / $8.7237 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 275 |
|
$23.2500 / $30.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 18 |
|
$105.3000 / $114.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 478 |
|
$22.5000 / $30.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 16 |
|
$28.5000 / $30.0000 | Buy Now |
DISTI #
JANS2N2222A
|
Direct Components, Inc. | 12 |
|
RFQ |
Part Details for JANS2N2222A
JANS2N2222A CAD Models
JANS2N2222A Part Data Attributes:
|
JANS2N2222A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANS2N2222A
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CASE 22-03, TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANS2N2222A
This table gives cross-reference parts and alternative options found for JANS2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANS2N2222A vs JANS2N2222AL |
JANHC2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANS2N2222A vs JANHC2N2222A |
JAN2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | Silicon Transistor Corporation | JANS2N2222A vs JAN2N2222AL |
2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANS2N2222A vs 2N2222AL |
2N2222A | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | JANS2N2222A vs 2N2222A |
JTX2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | JANS2N2222A vs JTX2N2222A |
JANHC2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANS2N2222A vs JANHC2N2222AL |
JANS2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANS2N2222A vs JANS2N2222AL |
JAN2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | TT Electronics OPTEK Technology | JANS2N2222A vs JAN2N2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, | Raytheon Semiconductor | JANS2N2222A vs JANTXV2N2222A |