Part Details for JANS1N823UR-1/TR by Microchip Technology Inc
Overview of JANS1N823UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N823UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8367
|
Newark | Temperature Compensated Rohs Compliant: Yes |Microchip JANS1N823UR-1/TR RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6800 / $135.1600 | Buy Now |
DISTI #
150-JANS1N823UR-1/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$135.1608 | Buy Now |
DISTI #
JANS1N823UR-1/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 0.5W 2-Pin MELF DO-213AA Bag - Tape and Reel (Alt: JANS1N823UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JANS1N823UR-1/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Compliant | 0 |
|
$135.1600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$120.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.2600 / $315.6100 | Buy Now |
|
NAC | Temperature Compensated, RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$117.7300 / $137.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$118.2600 / $315.6100 | Buy Now |