Part Details for JANS1N823-1 by VPT Components
Overview of JANS1N823-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N823-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N823-1
|
Avnet Americas | Temperature Compensated Zener Reference Diode 6.2V 500mW 2-Pin DO-35 Axial - Bulk (Alt: JANS1N823-1) Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$54.2976 / $60.2364 | Buy Now |
DISTI #
JANS1N823-1
|
TTI | Zener Diodes MIL-PRF-19500/159 Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$58.9200 | Buy Now |
Part Details for JANS1N823-1
JANS1N823-1 CAD Models
JANS1N823-1 Part Data Attributes
|
JANS1N823-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N823-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.31 mV/°C | |
Voltage Tol-Max | 4.84% | |
Working Test Current | 7.5 mA |