Part Details for JANS1N821UR-1 by VPT Components
Overview of JANS1N821UR-1 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N821UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N821UR-1
|
Avnet Americas | TC Zener Reference Diode 6.2V 0.5W 2-Pin DO-213AA Surface Mount - Bulk (Alt: JANS1N821UR-1) Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0045 / $66.3495 | Buy Now |
DISTI #
JANS1N821UR-1
|
TTI | Zener Diodes MIL-PRF-19500/159 Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$83.3600 | Buy Now |
DISTI #
JANS1N821UR-1
|
Avnet Americas | TC Zener Reference Diode 6.2V 0.5W 2-Pin DO-213AA Surface Mount - Bulk (Alt: JANS1N821UR-1) Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0045 / $66.3495 | Buy Now |
Part Details for JANS1N821UR-1
JANS1N821UR-1 CAD Models
JANS1N821UR-1 Part Data Attributes:
|
JANS1N821UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N821UR-1
VPT Components
Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 4.84% |
Alternate Parts for JANS1N821UR-1
This table gives cross-reference parts and alternative options found for JANS1N821UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N821UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N821UR-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, MELF-2 | VPT Components | JANS1N821UR-1 vs JANTXV1N821UR-1 |
JAN1N821UR-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, MELF-2 | VPT Components | JANS1N821UR-1 vs JAN1N821UR-1 |