Part Details for JANS1N6844U3 by Microchip Technology Inc
Overview of JANS1N6844U3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JANS1N6844U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4589
|
Newark | 100V Power Schottky Low Profile Cer Smt U3 Rohs Compliant: Yes |Microchip JANS1N6844U3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.9300 / $342.6400 | Buy Now |
DISTI #
JANS1N6844U3-ND
|
DigiKey | DIODE SCHOTTKY 100V 15A U3 Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$342.6408 | Buy Now |
DISTI #
JANS1N6844U3/TR
|
Avnet Americas | MSWJANS1N6844U3 - Tape and Reel (Alt: JANS1N6844U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$306.0600 / $342.7900 | Buy Now |
DISTI #
JANS1N6844U3
|
Avnet Americas | MSWJANS1N6844U3 - Bulk (Alt: JANS1N6844U3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$305.9300 / $342.6400 | Buy Now |
DISTI #
494-JANS1N6844U3
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V Power Schottky Low Profile CER SMT RoHS: Not Compliant | 0 |
|
$342.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$306.1200 / $875.4200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$298.4600 / $349.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$306.1200 / $875.4200 | Buy Now |
Part Details for JANS1N6844U3
JANS1N6844U3 CAD Models
JANS1N6844U3 Part Data Attributes
|
JANS1N6844U3
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANS1N6844U3
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, SMD-0.5, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/679 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |