Part Details for JANS1N6640US by Compensated Devices Inc
Results Overview of JANS1N6640US by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6640US Information
JANS1N6640US by Compensated Devices Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N6640US
JANS1N6640US CAD Models
JANS1N6640US Part Data Attributes
|
JANS1N6640US
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6640US
Compensated Devices Inc
Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/609D | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6640US
This table gives cross-reference parts and alternative options found for JANS1N6640US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6640US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6640US | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | JANS1N6640US vs JANS1N6640US |
JANTX1N6640 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | JANS1N6640US vs JANTX1N6640 |
JANTX1N6640 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | JANS1N6640US vs JANTX1N6640 |
JAN1N6640US | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JANS1N6640US vs JAN1N6640US |
1N6640 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, | JANS1N6640US vs 1N6640 |
1N6640USE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | JANS1N6640US vs 1N6640USE3 |
JANTX1N6640US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | JANS1N6640US vs JANTX1N6640US |