Part Details for JANS1N6640/TR by Microchip Technology Inc
Results Overview of JANS1N6640/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6640/TR Information
                            JANS1N6640/TR by Microchip Technology Inc is a Rectifier Diode.
                            Rectifier Diodes are under the broader part category of Diodes.
                        
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6640/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                33AJ4576
                            
                        
                     
                 | 
                Newark | 50V Signal Or Computer Diode Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N6640/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $60.4600 / $67.7200 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                150-JANS1N6640/TR-ND
                            
                        
                     
                 | 
                DigiKey | DIODE STANDARD 50V 300MA DO204AH Min Qty: 50 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock | 
                    
  | 
                $67.7204 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                JANS1N6640/TR
                            
                        
                     
                 | 
                Avnet Americas | - Tape and Reel (Alt: JANS1N6640/TR) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 | 
                    
  | 
                $56.8800 / $60.4625 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                494-JANS1N6640/TR
                            
                        
                     
                 | 
                Mouser Electronics | Small Signal Switching Diodes 50V Signal or Computer Diode THT TR RoHS: Not Compliant | 0 | 
                    
  | 
                $67.7200 | Order Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                JANS1N6640/TR
                            
                        
                     
                 | 
                Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available | 
                    
  | 
                $67.7200 | Buy Now | 
| 
                    
                     | 
                Onlinecomponents.com | RoHS: Compliant | 0 | 
                    
  | 
                $59.2500 / $120.9200 | Buy Now | 
| 
                    
                     | 
                NAC | 50V Signal or Computer Diode THT TR. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 | 
                    
  | 
                $58.9900 / $69.1000 | Buy Now | 
| 
                    
                     | 
                Master Electronics | RoHS: Compliant | 0 | 
                    
  | 
                $59.2500 / $120.9200 | Buy Now | 
US Tariff Estimator: JANS1N6640/TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANS1N6640/TR
JANS1N6640/TR Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        JANS1N6640/TR
                                        Microchip Technology Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            JANS1N6640/TR
                                            Microchip Technology Inc
                                            Signal or Computer Diode _ DO-35
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.40 | |
| Additional Feature | METALLURGICALLY BONDED | |
| Application | GENERAL PURPOSE | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1 V | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 2.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.3 A | |
| Package Body Material | UNSPECIFIED | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Qualification Status | Qualified | |
| Reference Standard | MIL-19500/609D | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.004 µs | |
| Surface Mount | NO | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL |