Part Details for JANS1N6320D/TR by Microchip Technology Inc
Results Overview of JANS1N6320D/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6320D/TR Information
JANS1N6320D/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6320D/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4291
|
Newark | 6.8V 20Ma 3 Ohms Voltage Regulator Tht Tr B-Body Rohs Compliant: Yes |Microchip JANS1N6320D/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$292.0900 / $327.1400 | Buy Now |
DISTI #
150-JANS1N6320D/TR-ND
|
DigiKey | DIODE ZENER 6.8V 500MW DO204AH Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$327.1404 | Buy Now |
DISTI #
JANS1N6320D/TR
|
Avnet Americas | Diode Zener Single 6.8V 1% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: JANS1N6320D/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$275.4969 / $294.1905 | Buy Now |
DISTI #
579-JANS1N6320D/TR
|
Mouser Electronics | Zener Diodes 6.8V 20mA 3 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$327.1400 | Order Now |
DISTI #
JANS1N6320D/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$292.2700 / $835.8200 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$284.9600 / $333.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$292.2700 / $835.8200 | Buy Now |
Part Details for JANS1N6320D/TR
JANS1N6320D/TR CAD Models
JANS1N6320D/TR Part Data Attributes
|
JANS1N6320D/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6320D/TR
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |