Part Details for JANS1N6320CUS by Microchip Technology Inc
Results Overview of JANS1N6320CUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6320CUS Information
JANS1N6320CUS by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6320CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4428
|
Newark | 6.8V 20Ma 3 Ohms Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6320C... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.5600 / $266.0700 | Buy Now |
DISTI #
JANS1N6320CUS-ND
|
DigiKey | DIODE ZENER 6.8V 500MW SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$266.0700 | Buy Now |
DISTI #
JANS1N6320CUS
|
Avnet Americas | Diode Zener Single 6.8V 2% 0.5W 2-Pin B-SQ-Case MELF SMD Waffle Pack - Bulk (Alt: JANS1N6320CUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$224.0690 / $239.2730 | Buy Now |
DISTI #
JANS1N6320CUS/TR
|
Avnet Americas | Diode Zener Single 6.8V 2% 0.5W 2-Pin B-SQ-Case MELF SMD Waffle Pack - Tape and Reel (Alt: JANS1N632... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$224.1868 / $239.3989 | Buy Now |
DISTI #
494-JANS1N6320CUS
|
Mouser Electronics | Zener Diodes 6.8V 20mA 3 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$266.0700 | Order Now |
DISTI #
JANS1N6320CUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$240.1600 / $657.8700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$231.7700 / $271.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$240.1600 / $657.8700 | Buy Now |