Part Details for JANS1N6317/TR by Microchip Technology Inc
Overview of JANS1N6317/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6317/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4399
|
Newark | 5.1V 14 Ohms Voltage Regulator Tr B-Body Rohs Compliant: Yes |Microchip JANS1N6317/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.6100 / $107.0900 | Buy Now |
DISTI #
150-JANS1N6317/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$99.4401 / $107.0906 | Buy Now |
DISTI #
JANS1N6317/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 1/2W 2-Pin DO-35 - Tape and Reel (Alt: JANS1N6317/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$95.6100 / $107.0900 | Buy Now |
DISTI #
JANS1N6317
|
Avnet Americas | Diode Zener Single 5.1V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JANS1N6317) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$100.2600 / $107.9700 | Buy Now |
DISTI #
579-JANS1N6317/TR
|
Mouser Electronics | Zener Diodes 5.1V 14 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$107.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.7000 / $250.0600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$93.2800 / $109.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$93.7000 / $250.0600 | Buy Now |