Part Details for JANS1N6310US/TR by Microchip Technology Inc
Results Overview of JANS1N6310US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6310US/TR Information
JANS1N6310US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6310US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5941
|
Newark | 2.7V 20Ma 30 Ohms Voltage Regulator Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$112.4600 / $125.9600 | Buy Now |
DISTI #
150-JANS1N6310US/TR-ND
|
DigiKey | DIODE ZENER 2.7V 500MW SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$125.9606 | Buy Now |
DISTI #
JANS1N6310US/TR
|
Avnet Americas | Diode Zener Single 2.7V 5% 0.5W 2-Pin B-SQ-Case MELF SMD Waffle Pack - Tape and Reel (Alt: JANS1N631... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$106.0746 / $113.2722 | Buy Now |
DISTI #
579-JANS1N6310US/TR
|
Mouser Electronics | Zener Diodes 2.7V 20mA 30 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$125.9600 | Order Now |
DISTI #
JANS1N6310US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.2100 / $294.1300 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$109.7200 / $128.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$110.2100 / $294.1300 | Buy Now |