Part Details for JANS1N6158AUS/TR by Microchip Technology Inc
Overview of JANS1N6158AUS/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6158AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4275
|
Newark | 64.6V 23.2A Bi-Directional Tvs Sq Smt Tr C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6158AUS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4500 / $139.3800 | Buy Now |
DISTI #
150-JANS1N6158AUS/TR-ND
|
DigiKey | TVS DIODE 35.8VWM 64.6VC SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$139.3800 | Buy Now |
DISTI #
JANS1N6158AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 35.8V 1.5kW 2-Pin C-SQ MELF - Tape and Reel (Alt: JANS1N6158AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$124.4500 / $139.3800 | Buy Now |
DISTI #
579-JANS1N6158AUS/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 64.6V 23.2A Bi-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$139.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.9600 / $325.4800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$121.4100 / $142.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.9600 / $325.4800 | Buy Now |
Part Details for JANS1N6158AUS/TR
JANS1N6158AUS/TR CAD Models
JANS1N6158AUS/TR Part Data Attributes
|
JANS1N6158AUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6158AUS/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks | |
Breakdown Voltage-Min | 44.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 35.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |