There are no models available for this part yet.
Overview of JANS1N6152AUS by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N6152AUS by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N6152AUS
|
Avnet Americas | Diode TVS Single Bi-Directional 20.6V 1500W 2-Pin T/R - Bulk (Alt: JANS1N6152AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for JANS1N6152AUS by Semtech Corporation
Part Data Attributes for JANS1N6152AUS by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
38 Weeks
|
Breakdown Voltage-Min
|
25.7 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
37.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
7.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
20.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for JANS1N6152AUS
This table gives cross-reference parts and alternative options found for JANS1N6152AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6152AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6152AUS | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6152AUS vs JANTX1N6152AUS |
JAN1N6152AUS | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6152AUS vs JAN1N6152AUS |
JANTXV1N6152AUS | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6152AUS vs JANTXV1N6152AUS |
1N6152AUS | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6152AUS vs 1N6152AUS |
1N6152AUS | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | Microsemi Corporation | JANS1N6152AUS vs 1N6152AUS |
JANTX1N6152AUS | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6152AUS vs JANTX1N6152AUS |
1N6152AUSE3 | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6152AUS vs 1N6152AUSE3 |
JANTXV1N6152AUS | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6152AUS vs JANTXV1N6152AUS |
Related Parts for JANS1N6152AUS
-
JANS1N6152Transient Suppressors
-
JAN1N6489Zener Diodes
-
JANS1N5802Rectifier Diodes
-
JANSR2N7468U2Power Field-Effect Transistors
-
ISL9109IRZ-TSwitching Regulator or Controllers
-
0CNN060E.VElectric Fuses
-
J113_D75ZSmall Signal Field-Effect Transistors
-
JAN2N3498Small Signal Bipolar Transistors
-
ISL3298EMRTEP-TKLine Driver or Receivers