Part Details for JANS1N6152AUS/TR by Microchip Technology Inc
Results Overview of JANS1N6152AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6152AUS/TR Information
JANS1N6152AUS/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6152AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4251
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6152AUS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4500 / $139.3800 | Buy Now |
DISTI #
150-JANS1N6152AUS/TR-ND
|
DigiKey | TVS DIODE 20.6VWM 37.4VC SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$139.3800 | Buy Now |
DISTI #
JANS1N6152AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 20.6V 1500W 2-Pin SQ-MELF Bag - Tape and Reel (Alt: JANS1N6152AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$117.3812 / $125.3460 | Buy Now |
DISTI #
579-JANS1N6152AUS/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 25.7V 50mA Bi-Directional TVS SMT TR RoHS: Not Compliant | 0 |
|
$139.3800 | Order Now |
DISTI #
JANS1N6152AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.9600 / $325.4800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$121.4100 / $142.2300 | Buy Now |
DISTI #
JANS1N6152AUS/TR
|
EBV Elektronik | Diode TVS Single BiDir 206V 1500W 2Pin SQMELF Bag (Alt: JANS1N6152AUS/TR) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.9600 / $325.4800 | Buy Now |