Part Details for JANS1N6134AUS by Microchip Technology Inc
Overview of JANS1N6134AUS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6134AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6134AUS-ND
|
DigiKey | TVS DIODE 114VWM 206.3VC SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1000 | Buy Now |
DISTI #
JANS1N6134AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 114V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANS1N6134AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANS1N6134AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 114V 500W 2-Pin Case B Bag - Bulk (Alt: JANS1N6134AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$82.2400 / $92.1000 | Buy Now |
DISTI #
494-JANS1N6134AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$92.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.5900 / $215.0800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$80.2300 / $93.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.5900 / $215.0800 | Buy Now |
Part Details for JANS1N6134AUS
JANS1N6134AUS CAD Models
JANS1N6134AUS Part Data Attributes
|
JANS1N6134AUS
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANS1N6134AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 114V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Breakdown Voltage-Min | 142.5 V | |
Breakdown Voltage-Nom | 150 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 206.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 114 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |