Part Details for JANS1N6124US by Micross Components
Overview of JANS1N6124US by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6124US
JANS1N6124US CAD Models
JANS1N6124US Part Data Attributes
|
JANS1N6124US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6124US
Micross Components
Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 50.4 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 80.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 42.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for JANS1N6124US
This table gives cross-reference parts and alternative options found for JANS1N6124US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6124US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6124US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANS1N6124US vs JANTXV1N6124US |
1N6124US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6124US vs 1N6124US |
JAN1N6124US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6124US vs JAN1N6124US |
JAN1N6124US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JANS1N6124US vs JAN1N6124US |
JAN1N6124US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANS1N6124US vs JAN1N6124US |
1N6124US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANS1N6124US vs 1N6124US |
1N6124US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANS1N6124US vs 1N6124US |