Part Details for JANS1N6119AUS by Microchip Technology Inc
Overview of JANS1N6119AUS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6119AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4130
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6119AUS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9700 / $90.7000 | Buy Now |
DISTI #
JANS1N6119AUS-ND
|
DigiKey | TVS DIODE 27.4VWM 49.9VC SQ-MELF Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7004 | Buy Now |
DISTI #
JANS1N6119AUS/TR
|
Avnet Americas | Voidless Hermetically Sealed Bidirectional Transient Voltage Suppressor 500W 34.2V SMD Case-B - Tape and Reel (Alt: JANS1N6119AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$81.1100 / $90.8400 | Buy Now |
DISTI #
JANS1N6119AUS
|
Avnet Americas | Voidless Hermetically Sealed Bidirectional Transient Voltage Suppressor 500W 34.2V SMD Case-B - Bulk (Alt: JANS1N6119AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$80.9700 / $90.7000 | Buy Now |
DISTI #
494-JANS1N6119AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ B-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$90.7000 | Order Now |
DISTI #
JANS1N6119AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$90.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$79.3600 / $211.7800 | Buy Now | |
DISTI #
JANS1N6119AUS
|
Avnet Americas | Voidless Hermetically Sealed Bidirectional Transient Voltage Suppressor 500W 34.2V SMD Case-B - Bulk (Alt: JANS1N6119AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$80.9700 / $90.7000 | Buy Now |
DISTI #
JANS1N6119AUS/TR
|
Avnet Americas | Voidless Hermetically Sealed Bidirectional Transient Voltage Suppressor 500W 34.2V SMD Case-B - Tape and Reel (Alt: JANS1N6119AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$81.1100 / $90.8400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.0000 / $92.5400 | Buy Now |
Part Details for JANS1N6119AUS
JANS1N6119AUS CAD Models
JANS1N6119AUS Part Data Attributes:
|
JANS1N6119AUS
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANS1N6119AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 27V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 52 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 27 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6119AUS
This table gives cross-reference parts and alternative options found for JANS1N6119AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6119AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6119AUS | Trans Voltage Suppressor Diode, 500W, 27V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANS1N6119AUS vs JANS1N6119AUS |