Part Details for JANS1N6111A by Micross Components
Overview of JANS1N6111A by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6111A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6111A
|
Avnet Americas | T MET BI 500W 16V (Alt: JANS1N6111A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for JANS1N6111A
JANS1N6111A CAD Models
JANS1N6111A Part Data Attributes
|
JANS1N6111A
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6111A
Micross Components
Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 22.3 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 12.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6111A
This table gives cross-reference parts and alternative options found for JANS1N6111A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6111A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6111A | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6111A vs JANTXV1N6111A |
JANTX1N6111A | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6111A vs JANTX1N6111A |
JANTXV1N6111A | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N6111A vs JANTXV1N6111A |
JAN1N6111A | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANS1N6111A vs JAN1N6111A |
1N6111A.TR | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | JANS1N6111A vs 1N6111A.TR |
JANS1N6111A | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6111A vs JANS1N6111A |
1N6111AE3 | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6111A vs 1N6111AE3 |
JAN1N6111A | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANS1N6111A vs JAN1N6111A |
JANTXV1N6111A | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N6111A vs JANTXV1N6111A |
1N6111A | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6111A vs 1N6111A |